- RS Stock No.:
- 187-1679
- Mfr. Part No.:
- TS500GSJ25M3S
- Manufacturer:
- Transcend
Discontinued product
- RS Stock No.:
- 187-1679
- Mfr. Part No.:
- TS500GSJ25M3S
- Manufacturer:
- Transcend
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Transcend's StoreJet 25M3 ruggedized external hard drive combines supreme shock-resistant qualities with the USB 3.1 Gen 1 interface, allowing for ultra-fast file transfers and the highest level of anti-shock protection.
USB 3.1 Gen 1 interface with the support of UASPUp to 2TB storage capacity
Three-stage shock protection system
One-touch auto backup button
Offers Transcend Elite data management software and RecoveRx data recovery software
Three-stage shock protection system
One-touch auto backup button
Offers Transcend Elite data management software and RecoveRx data recovery software
Specifications
Attribute | Value |
---|---|
Model | StoreJet 25M3 |
Hard Drive Type | HDD |
Internal/External | External |
Form Factor | 2.5 in, M3 |
Capacity | 500 GB |
Interface | USB 3.1 |
Temperature Range | 5 → +55°C |
Dimensions | 129.5 x 80.8 x 16.1mm |
Length | 129.5mm |
Width | 80.8mm |
Height | 16.1mm |