- RS Stock No.:
- 182-8200
- Mfr. Part No.:
- DGP25-08GD70BW1SC
- Manufacturer:
- InnoDisk
Discontinued product
- RS Stock No.:
- 182-8200
- Mfr. Part No.:
- DGP25-08GD70BW1SC
- Manufacturer:
- InnoDisk
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
InnoDisk 8GB Industrial SSD
The Innodisk 8GB SSD is an industry-standard memory device with advanced protection measures. It is a 2.5in PATA SSD 1MG3-P that supports Ultra DMA (0-5) and PIO (0-4) transfer modes. This SSD delivers good performance and reliability making it an ideal solution for a variety of applications. The drive is a multi-channel memory device. It not only performs exceptionally well but also designed with Innodisk owned technical knowhow to ensure data integrity and a high level of reliability.
Features and Benefits
Enhanced power cycling management
Excellent data transfer speed
Intelligent error recovery system
iSMART disk health monitoring
Its industry grade operating temperature ranges between -40°C and 85°C and for standard version it ranges between 0°C and 70°C
Sequential read up to 90MB/s
Sequential write up to 100MB/s
Excellent data transfer speed
Intelligent error recovery system
iSMART disk health monitoring
Its industry grade operating temperature ranges between -40°C and 85°C and for standard version it ranges between 0°C and 70°C
Sequential read up to 90MB/s
Sequential write up to 100MB/s
Applications
Aerospace
Commercial workstations
Defence
Embedded systems
Industrial computing
Commercial workstations
Defence
Embedded systems
Industrial computing
Certifications
ANSI/ESD S20.20:2014
ATA 7 Standard
BS EN 61340-5-1:2007
ATA 7 Standard
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Model | 1MG3-P |
Hard Drive Type | SSD |
Internal/External | Internal |
Industrial | Yes |
Capacity | 8 GB |
Interface | PATA |
Nand Type | MLC |
Temperature Range | 0 → +70 (Standard) °C, -40 → +85 (Industrial) °C |
Dimensions | 99.85 x 69.85 x 9.2mm |
Length | 99.85mm |
Width | 69.85mm |
Height | 9.2mm |