- RS Stock No.:
- 144-8028
- Mfr. Part No.:
- DEE4H-08GD53BW1SC
- Manufacturer:
- InnoDisk
Discontinued product
- RS Stock No.:
- 144-8028
- Mfr. Part No.:
- DEE4H-08GD53BW1SC
- Manufacturer:
- InnoDisk
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Solid State Drives
Specifications
Attribute | Value |
---|---|
Hard Drive Type | SSD |
Model | 1ME |
Internal/External | Internal |
Form Factor | IDE DOM 44 Pins |
Industrial | Yes |
Interface | PATA |
Capacity | 8 GB |
Nand Type | MLC |
Dimensions | 50.25 x 7.5 x 27.27mm |
Length | 50.25mm |
Width | 7.5mm |
Height | 27.27mm |