- RS Stock No.:
- 200-9893
- Mfr. Part No.:
- BHHHR500F_6
- Manufacturer:
- AF
Discontinued product
- RS Stock No.:
- 200-9893
- Mfr. Part No.:
- BHHHR500F_6
- Manufacturer:
- AF
Technical data sheets
Legislation and Compliance
Product Details
The AF anti bac+ sanitizing hand rub effectively removes up to 99.999% of viruses and bacteria. It is the ideal choice for commercial areas, homes and office workstations.
Tested against bacteria & viruses including HIV, ebola, influenza, rubella, measles, rabies and E coli
Tested and approved to standards EN1500, EN1276, EN1650, EN14476:2013 + A1:2015
Tested and approved to standards EN1500, EN1276, EN1650, EN14476:2013 + A1:2015
Specifications
Attribute | Value |
---|---|
Package Size | 490 g |
Sanitizer Type | Gel |
Package Type | Bottle |
Fragrance | Unscented |
Number of Bottles | 6 |