- RS Stock No.:
- 282-8325
- Mfr. Part No.:
- 306-A-8N
- Manufacturer:
- SAM
Discontinued product
- RS Stock No.:
- 282-8325
- Mfr. Part No.:
- 306-A-8N
- Manufacturer:
- SAM
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The SAM Hammer is a ball pin hammer with round set type construction. This hammer has metal wedge handle and head forged with carbon steel.
Polished end and bit
Round ball bit and flat end
Compliance to NF ISO 15601
Round ball bit and flat end
Compliance to NF ISO 15601
Specifications
Attribute | Value |
---|---|
Hammer Type | Ball-Pein Hammer |
Head Type | Ball Pein |
Head Material | Steel |
Non Sparking | No |
Handle Material | Metal |
Overall Length | 310 mm |
Weight | 360g |