- RS Stock No.:
- 221-5072
- Mfr. Part No.:
- 307-22TM
- Manufacturer:
- SAM
2 In stock for delivery within 5 working days
Added
Price Each
SGD38.94
(exc. GST)
SGD42.44
(inc. GST)
Units | Per unit |
1 + | SGD38.94 |
- RS Stock No.:
- 221-5072
- Mfr. Part No.:
- 307-22TM
- Manufacturer:
- SAM
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The SAM SAMSOPLUS® joiner's hammers Forged head in carbon steel Non-slip material and Ergonomic fiberglass handle.
Finely polished and conical head
Specifications
Attribute | Value |
---|---|
Head Type | Cross Pein |
Head Material | Carbon Steel |
Handle Material | Fibreglass |
Overall Length | 280 mm |
Weight | 297g |