- RS Stock No.:
- 792-6704
- Mfr. Part No.:
- 4050300346229
- Manufacturer:
- Osram
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
SGD8.48
(exc. GST)
SGD9.24
(inc. GST)
Units | Per unit |
1 - 4 | SGD8.48 |
5 + | SGD6.98 |
- RS Stock No.:
- 792-6704
- Mfr. Part No.:
- 4050300346229
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Decostar Dichroic Reflector Lamps
The Osram DECOSTAR halogen lamp has a dichroic reflector which reduces the heat in the light beam by up to 66%, because most of the heat is emitted through the rear of the reflector. Ideal applications in general illumination, entrance lighting, workplace lighting, kitchen lighting, mirror lighting and object lighting.
Brilliant accent lighting
Dichroic reflector reduces the heat in the light beam
Aluminium coated reflector without a shield reduces thermal load
UV filter
Contains no mercury
Average life 2000 hours
Dimmable
Dichroic reflector reduces the heat in the light beam
Aluminium coated reflector without a shield reduces thermal load
UV filter
Contains no mercury
Average life 2000 hours
Dimmable
Specifications
Attribute | Value |
---|---|
Wattage | 35 W |
Lamp Shape | Reflector |
Lamp Base | GU4 |
Voltage Rating | 12 V |
Life Hours | 2000h |
Diameter | 35mm |
Series | DECOSTAR 35 |