- RS Stock No.:
- 775-5268
- Mfr. Part No.:
- 998347
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 775-5268
- Mfr. Part No.:
- 998347
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Halogen Classic R50/R63 Eco Lamps
These Osram Halogen R50 and R63 lamps are a direct replacement for conventional incandescent lamps. The Halogen Eco Pro delivers the same pleasant quality of light as that of an incandescent lamp, with a 30% of energy saving and it lights up instantly, with no warm up time. These Osram Halogen lamps are 100% dimmable and they are ideal in applications such as general illumination, Accent lighting, Mood lighting, entrance lighting and for use in Restaurants and Hotels.
Save up to 30 % energy compared to incandescent bulbs
100% Dimmable
Perfect Colour Rendering
Lifespan of approximately 2000 hours
Innovative halogen burner, sealed into a bulb fitted with an anti-UV filter
Can be used in open light fittings, in accordance with the NF EN 60598-1 standard
Contains no Mercury, can be thrown away with normal household waste
100% Dimmable
Perfect Colour Rendering
Lifespan of approximately 2000 hours
Innovative halogen burner, sealed into a bulb fitted with an anti-UV filter
Can be used in open light fittings, in accordance with the NF EN 60598-1 standard
Contains no Mercury, can be thrown away with normal household waste
Specifications
Attribute | Value |
---|---|
Wattage | 30 W |
Lamp Shape | Reflector |
Lamp Base | SES / E14 |
Lamp Finish | Reflective |
Voltage Rating | 230 V |
Incandescent Equivalent Wattage | 40W |
Life Hours | 2000h |
Length | 86.5 mm |
Diameter | 50mm |
EU Energy Efficiency Rating | D |