Knightsbridge 50 W 40° Halogen Reflector Lamp, GU10, 240 V, 50mm
- RS Stock No.:
- 701-3750
- Mfr. Part No.:
- GU10L
- Manufacturer:
- Knightsbridge
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 701-3750
- Mfr. Part No.:
- GU10L
- Manufacturer:
- Knightsbridge
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Wattage | 50 W | |
| Lamp Base | GU10 | |
| Voltage Rating | 240 V | |
| Life Hours | 3000h | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Wattage 50 W | ||
Lamp Base GU10 | ||
Voltage Rating 240 V | ||
Life Hours 3000h | ||
Diameter 50mm | ||
- COO (Country of Origin):
- CN
