- RS Stock No.:
- 820-2958
- Mfr. Part No.:
- 0.603.3A2.070
- Manufacturer:
- Bosch
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
SGD72.22
(exc. GST)
SGD78.72
(inc. GST)
Units | Per unit |
1 + | SGD72.22 |
- RS Stock No.:
- 820-2958
- Mfr. Part No.:
- 0.603.3A2.070
- Manufacturer:
- Bosch
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Bosch PWS 700-115 Angle Grinder
Introducing The PWS 700-115 Angle Grinder from Bosch is a versatile and flexible tool for cutting off, cutting to length, grinding and brushing. The option to mount the handle on both sides for left and right-handers, the compact design and the powerful 700-watt motor enable versatile use for different applications. The low weight and improved ergonomics reduce fatigue when working for extended periods of time and ensure safe and controlled handling at all times. The 700-115 features the patented Dust Protection System that prevents grinding or cutting dust from collecting in the ball bearing. This ensures optimum performance and a longer lifetime.
Features and Benefits:
The powerful 700-watts motor enables versatile use for different applications
Suitable for 115mm discs
Ergonomic, lightweight and low vibration design ensures maximum control and increased handling
Comfortable for left and right-handers thanks to the handle that can be mounted on both sides
Easy to use, tool-free spindle lock mechanism
Dust Protection System prevents grinding or cutting dust from collecting in the ball bearing
An adjustable, protective cap for increased safety of use
Safety quick adjustment guard designed so it cannot be fitted incorrectly
Ideal for cutting, grinding and brushing
Suitable for 115mm discs
Ergonomic, lightweight and low vibration design ensures maximum control and increased handling
Comfortable for left and right-handers thanks to the handle that can be mounted on both sides
Easy to use, tool-free spindle lock mechanism
Dust Protection System prevents grinding or cutting dust from collecting in the ball bearing
An adjustable, protective cap for increased safety of use
Safety quick adjustment guard designed so it cannot be fitted incorrectly
Ideal for cutting, grinding and brushing
Technical Specification:
Model: PWS 700-115
Power input: 701W
Grinding disc diameter: 115mm
No-load speed: 11,000 rpm
Weight: 1.68kg
Power input: 701W
Grinding disc diameter: 115mm
No-load speed: 11,000 rpm
Weight: 1.68kg
Typical Applications:
Angle grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stone or metal. Small compact size and versatile grinders are ideal for working in tight spaces and can be one-hand operated. With its small size and lightweight construction, they operate at high RPMs. Large and heavy-duty grinders offer more precision when it comes to cutting and are equipped with more powerful motors, although they tend to be heavier and bulkier so always require two-hand operated.
Angle grinders are tools designed for professionals such as:
Builders
Plumbers
Electricians
Roof installers
Carpenters
Mechanics
Engineers
Angle grinders are tools designed for professionals such as:
Builders
Plumbers
Electricians
Roof installers
Carpenters
Mechanics
Engineers
FAQs:
What's in the set?
The Bosch 700-115 (Part Number: 06033A2070) Angle Grinder is supplied with:
Handle
Quick adjustment protective guard
Other accessories such as cutting discs and carry case are not supplied in the set.
Why would you buy this angle grinder?
The Bosch 700-115 is a professional angle grinder that feels comfortable in the hand, can be used continuously with tool-free spindle lock mechanism. This power tool is made for strong materials and has all the features expected from a high-quality device.
What's the voltage rating?
It's 230V power tool.
The Bosch 700-115 (Part Number: 06033A2070) Angle Grinder is supplied with:
Handle
Quick adjustment protective guard
Other accessories such as cutting discs and carry case are not supplied in the set.
Why would you buy this angle grinder?
The Bosch 700-115 is a professional angle grinder that feels comfortable in the hand, can be used continuously with tool-free spindle lock mechanism. This power tool is made for strong materials and has all the features expected from a high-quality device.
What's the voltage rating?
It's 230V power tool.
Bosch Green Power Tools
Specifications
Attribute | Value |
---|---|
Disc Size | 115mm |
Grinder Type | Angle Grinder |
Speed | 11000rpm |
Voltage Rating | 240V |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Wattage | 701W |
Weight | 1.7kg |
Plug Type | Type G - British 3-pin |
Model Number | PWS700115 |