- RS Stock No.:
- 171-7062
- Mfr. Part No.:
- DCG426P2-GB
- Manufacturer:
- DeWALT
6 In stock for delivery within 4 working days
Added
Price Each
SGD1,091.00
(exc. GST)
SGD1,189.19
(inc. GST)
Units | Per unit |
1 + | SGD1,091.00 |
- RS Stock No.:
- 171-7062
- Mfr. Part No.:
- DCG426P2-GB
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DeWALT 18V XR Brushless Cordless Die Grinder Kit
DCG426P2-GB cordless die grinder from DeWALT. Die grinders are smaller than angle grinders and can be used for grinding, polishing and cutting, depending on what attachment you are using. Their range of performance is limited by the power of their motor and the attachment that you connect.
Features and Benefits:
18V Brushless motor improved performance in demanding applications
3-Step speed dial improved application control
Dual position variable speed switch improved gripping area and speed control
LED nose ring improved workpiece visibility
Mesh guard reduces motor contamination
Durable textured rubber nose increased comfort and control
Airstream directed away from user improved comfort in use
18V 5.0Ah battery provides maximum power and performance
Collet size 6mm
Spanner
Multi-voltage charger
2 x 18V XR Li-Ion battery packs
Heavy-duty kit box
3-Step speed dial improved application control
Dual position variable speed switch improved gripping area and speed control
LED nose ring improved workpiece visibility
Mesh guard reduces motor contamination
Durable textured rubber nose increased comfort and control
Airstream directed away from user improved comfort in use
18V 5.0Ah battery provides maximum power and performance
Collet size 6mm
Spanner
Multi-voltage charger
2 x 18V XR Li-Ion battery packs
Heavy-duty kit box
Applications
Die grinders are hand power tools that are usually used for grinding metal. Due to their power and speed, they can be used in various ways such as:
Removing rust
Auto work and repairs
Wood carving
Removing rust
Auto work and repairs
Wood carving
Supplied with
6mm Collet
Spanner
Battery Charger
2 x 18V XR Li-Ion battery packs
Heavy-duty kit box
Spanner
Battery Charger
2 x 18V XR Li-Ion battery packs
Heavy-duty kit box
Specifications
Attribute | Value |
---|---|
Disc Size | 38mm |
Grinder Type | Die Grinder |
Speed | 25000rpm |
Corded/Cordless | Cordless |
Voltage Rating | 18V |
Brushed/Brushless Motor | Brushless |
Weight | 1.2kg |
Battery Capacity | 5Ah |
Plug Type | Type G - British 3-pin |
Length | 380mm |
Model Number | DCG426P2 |
Collet Size | 6mm |