Recently searched

    FEIN 125mm Cordless Angle Grinder

    Discontinued product
    RS Stock No.:
    126-741
    Mfr. Part No.:
    71220261000
    Manufacturer:
    FEIN
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    FEIN

    Disc Size

    125mm

    Grinder Type

    Angle Grinder

    Speed

    2 rpm, 500 - 8 rpm, 500 rpm

    Corded/Cordless

    Cordless

    Voltage Rating

    18V

    Brushed/Brushless Motor

    Brushless