- RS Stock No.:
- 908-4094
- Mfr. Part No.:
- L70B-M39
- Manufacturer:
- Quectel
Discontinued product
- RS Stock No.:
- 908-4094
- Mfr. Part No.:
- L70B-M39
- Manufacturer:
- Quectel
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
L70 GPS (Global Positioning System) Module
The L70 is a GPS receiver module that brings the high performance of MTK positioning engine. With 66 search channels, 22 tracking channels, L70 can acquire and track satellites in the shortest time even at indoor low signal level.
GPS data for location, velocity, and time
Power Supply 3.3V
UART Port
NMEA and PMTK Protocols Supported
Compact size 10.1 x 9.7 x 2.5 mm
Power Supply 3.3V
UART Port
NMEA and PMTK Protocols Supported
Compact size 10.1 x 9.7 x 2.5 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
GPS (Global Positioning System) - Quectel
Quectel offers a broad portfolio of GPS (Global Positioning System) and GNSS (Global Navigation Satellite System) modules.
Specifications
Attribute | Value |
---|---|
Supported Bus Interfaces | UART |
Number of Channels | 22 (Tracking), 66 (Acquistion) |
Acquisition Sensitivity | -148dBm |
Tracking Sensitivity | -165dBm |
Dimensions | 10.1 x 9.7 x 2.5mm |
Height | 2.5mm |
Length | 10.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 9.7mm |