- RS Stock No.:
- 536-3508
- Mfr. Part No.:
- 250-12-UK0-T130-BX1-RS
- Manufacturer:
- Power Adhesives
- RS Stock No.:
- 536-3508
- Mfr. Part No.:
- 250-12-UK0-T130-BX1-RS
- Manufacturer:
- Power Adhesives
Technical data sheets
Legislation and Compliance
Product Details
Low Melt Glue Gun
Lightweight industrial low melt glue gun, uses only low melt glue sticks and operates at a lower temperature than conventional glue guns of 130 °C, making it ideal for heat sensitive materials. The full hand trigger and narrow handle profile are ergonomically designed to accommodate any hand size.
Detachable base stand and silicon rubber nozzle shroud for extra safety.
Interchangeable nozzles (see extra nozzles)
Fast warm up of only 5 minutes
Double insulated lead
Takes 12mm low melt glue sticks only.
High molten glue output of 750g/hr
Suitable for use from 100 to 250Vac supply
Maximum power consumption – 45W
Power on warning light
Comfortable easy to use full hand trigger
Interchangeable nozzles (see extra nozzles)
Fast warm up of only 5 minutes
Double insulated lead
Takes 12mm low melt glue sticks only.
High molten glue output of 750g/hr
Suitable for use from 100 to 250Vac supply
Maximum power consumption – 45W
Power on warning light
Comfortable easy to use full hand trigger
Note
Please see stock number 692-441 for suitable glue sticks
Warning
Hot melt adhesive may reach temperatures in excess of 130°C
Specifications
Attribute | Value |
---|---|
Type | Low Melt |
Glue Stick Size | 11 <arrow/> 12mm |
Heavy Duty | Yes |
Cord Type | Corded |
Plug Type | Type G - British 3-pin |
Model | Tec250LT |
Flow Rate | 750g/h |
Heater Power | 500W |
Voltage Rating | 100 → 240V ac |