- RS Stock No.:
- 123-5873
- Mfr. Part No.:
- 4052899961760
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 123-5873
- Mfr. Part No.:
- 4052899961760
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ledvance Parathom Advanced Classic P
Ledvance PARATHOM retrofit LED, Classic P advanced dimmable lamp has a retrofit screw base and provides a perfect replacement for traditional 25 W lamps. LED technology provides efficient usage and low maintenance, against traditional lamps. The PARATHOM CL P offers a long lifetime of up to 25000 hours, while providing premium light quality.
Features and Benefits
Retrofit screw base
Lifetime of up to 25000 hours
Low energy consumption
Premium light quality
LED alternative for conventional lamps
Dimmable
Lifetime of up to 25000 hours
Low energy consumption
Premium light quality
LED alternative for conventional lamps
Dimmable
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 3.2 W |
Incandescent Equivalent Wattage | 25W |
Dimmable | Yes |
Lamp Shape | GLS |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 250 lm |
Length | 90 mm |
Diameter | 45mm |
Life Hours | 25000h |
Colour Rendering | 80 |