- RS Stock No.:
- 806-5392
- Mfr. Part No.:
- AD5629RBRUZ-2
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 806-5392
- Mfr. Part No.:
- AD5629RBRUZ-2
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, 4- 8- 16-Channels, Analog Devices
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 12 bit |
Full Scale Error | -1%FSR |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 8 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Maximum Settling Time | 7µs |
Digital Interface Type | Serial (I2C) |
Voltage Reference | Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Operating Temperature | 105 °C |
Minimum Operating Temperature | -40 °C |