- RS Stock No.:
- 806-5364
- Mfr. Part No.:
- AD5535BKBCZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 806-5364
- Mfr. Part No.:
- AD5535BKBCZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Digital to Analogue Converters 14 Bit, Analog Devices
This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | Current Steering |
Resolution | 14 bit |
Full Scale Error | ±1LSB |
Integral Nonlinearity Error | ±0.5%FSR |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | CSPBGA |
Pin Count | 124 |
Maximum Settling Time | 60µs |
Digital Interface Type | Serial (SPI) |
Voltage Reference | Internal |
Typical Single Supply Voltage | 2.7 → 5.25 V |
Power Supply Type | Single |
Dimensions | 15.1 x 15.1 x 1.25mm |
Minimum Operating Temperature | -10 °C |
Maximum Operating Temperature | +85 °C |