- RS Stock No.:
- 697-7953
- Mfr. Part No.:
- DAC312HSZ
- Manufacturer:
- Analog Devices
24 In stock for delivery within 4 working days
Added
Price Each
SGD24.55
(exc. GST)
SGD26.76
(inc. GST)
Units | Per unit |
1 + | SGD24.55 |
- RS Stock No.:
- 697-7953
- Mfr. Part No.:
- DAC312HSZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, Single Channel with Parallel Interface, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 12 bit |
Integral Nonlinearity Error | ±0.05%FSR |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 20 |
Maximum Settling Time | 0.5µs |
Digital Interface Type | Parallel |
Output Polarity | Unipolar |
Voltage Reference | External |
Power Supply Type | Dual |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 13 x 7.6 x 2.35mm |