- RS Stock No.:
- 100-3884
- Mfr. Part No.:
- TLV5604ID
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch 15/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tube of 40)
SGD14.098
(exc. GST)
SGD15.367
(inc. GST)
Units | Per unit | Per Tube* |
40 - 200 | SGD14.098 | SGD563.92 |
240 - 440 | SGD12.857 | SGD514.28 |
480 + | SGD12.352 | SGD494.08 |
*price indicative |
- RS Stock No.:
- 100-3884
- Mfr. Part No.:
- TLV5604ID
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Digital to Analogue Converters 10 Bit, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 10 bit |
Conversion Rate | 102ksps |
Full Scale Error | ±0.6%FSR |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Maximum Settling Time | 18µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 3 V, 5 V |
Power Supply Type | Single |
Dimensions | 9.9 x 3.91 x 1.58mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |