- RS Stock No.:
- 796-9177
- Mfr. Part No.:
- AD9628BCPZ-105
- Manufacturer:
- Analog Devices
Available for back order.
Added
Price Each
SGD74.19
(exc. GST)
SGD80.87
(inc. GST)
Units | Per unit |
1 - 9 | SGD74.19 |
10 - 49 | SGD70.65 |
50 - 99 | SGD69.96 |
100 - 249 | SGD69.27 |
250 + | SGD68.59 |
- RS Stock No.:
- 796-9177
- Mfr. Part No.:
- AD9628BCPZ-105
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 12 Bit, 2-Channel, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | Pipelined |
Number of ADCs | 2 |
Resolution | 12-bit |
Sampling Rate | 105Msps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 64 |
Integral Nonlinearity Error | ±0.75LSB |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 1.7 → 1.9 V |
Dimensions | 9 x 8.75 x 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |