- RS Stock No.:
- 236-8544
- Mfr. Part No.:
- ADS1211U
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 236-8544
- Mfr. Part No.:
- ADS1211U
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 24 Bit, (<=10MSPS), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 4 |
Resolution | 24-bit |
Sampling Rate | 16ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 24 |
Integral Nonlinearity Error | ±0.002%FSR |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 5 V |
Dimensions | 15.4 x 7.52 x 2.35mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |