- RS Stock No.:
- 190-5052
- Mfr. Part No.:
- MAX1168BEEG+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 190-5052
- Mfr. Part No.:
- MAX1168BEEG+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
16-Bit Resolution, No Missing Codes
+5V Single-Supply Operation
Adjustable Logic Level (+2.7V to +5.25V)
Input Voltage Range: 0 to VREF
Internal (+4.096V) or External (+3.8V to AVDD) Reference
Internal Track/Hold, 4MHz Input Bandwidth
Internal or External Clock
SPI/QSPI/MICROWIRE-Compatible Serial Interface, MAX1168 Performs DSP-Initiated Conversions
8-Bit-Wide or 16-Bit-Wide Data-Transfer Mode (MAX1168 Only)
4-Channel (MAX1167) or 8-Channel (MAX1168) Input Mux
Scan Mode Sequentially Converts Multiple Channels or One Channel Continuously
Low Power
3.6mA at 200ksps
1.85mA at 100ksps
185μA at 10ksps
0.6μA in Full Power-Down Mode
Small Package Size
16-Pin QSOP (MAX1167)
24-Pin QSOP (MAX1168)
Applications
Accelerometer Measurements
Data Acquisition Systems
Industrial I/O Modules
Industrial Process Controls
Motor Control
Thermocouple Measurements
+5V Single-Supply Operation
Adjustable Logic Level (+2.7V to +5.25V)
Input Voltage Range: 0 to VREF
Internal (+4.096V) or External (+3.8V to AVDD) Reference
Internal Track/Hold, 4MHz Input Bandwidth
Internal or External Clock
SPI/QSPI/MICROWIRE-Compatible Serial Interface, MAX1168 Performs DSP-Initiated Conversions
8-Bit-Wide or 16-Bit-Wide Data-Transfer Mode (MAX1168 Only)
4-Channel (MAX1167) or 8-Channel (MAX1168) Input Mux
Scan Mode Sequentially Converts Multiple Channels or One Channel Continuously
Low Power
3.6mA at 200ksps
1.85mA at 100ksps
185μA at 10ksps
0.6μA in Full Power-Down Mode
Small Package Size
16-Pin QSOP (MAX1167)
24-Pin QSOP (MAX1168)
Applications
Accelerometer Measurements
Data Acquisition Systems
Industrial I/O Modules
Industrial Process Controls
Motor Control
Thermocouple Measurements
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 16 bit |
Sampling Rate | 200ksps |
Input Type | Analogue |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 24 |
Integral Nonlinearity Error | ±3LSB |
Digital Interface Type | 3-Wire Serial, Micro Wire, QSPI, SPI |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 8.74 x 3.99 x 1.65mm |