Texas Instruments ADS7263SRHBT, 14-bit Serial ADC Dual-Channel Differential, Pseudo Differential Input, 32-Pin VQFN
- RS Stock No.:
- 162-8061
- Mfr. Part No.:
- ADS7263SRHBT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8061
- Mfr. Part No.:
- ADS7263SRHBT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Analogue to Digital Converters 14 Bit, (<=10MSPS), Texas Instruments
A range of 14-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments. The range includes both Parallel and Serial interface types, and Pipelined and SAR architectures.
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 2 |
Resolution | 14-bit |
Sampling Rate | 1Msps |
Input Signal Type | Differential, Pseudo Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 32 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | +125 °C |
Dimensions | 5.15 x 5.15 x 0.95mm |
Minimum Operating Temperature | -40 °C |