Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
Gearboxes
DKM Gearbox, 5:1 Gear Ratio, 3.99 Nm Maximum Torque, 360rpm Maximum Speed
RS Stock No.:
103-3940
Mfr. Part No.:
9PBK5BH
Manufacturer:
DKM
View all Gearboxes
Discontinued product
RS Stock No.:
103-3940
Mfr. Part No.:
9PBK5BH
Manufacturer:
DKM
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Non Compliant
Statement of conformity
COO (Country of Origin):
KR
DKM P Type Series Gearbox
P type series gearboxes from DKM motor.
Powerful box type (PB model)
Powerful flange type (PF model)
90 mm frame size
90 mm gear ratio 2:1-200:1
Attribute
Value
Gear Ratio
5:1
Maximum Output Torque
3.99 Nm
Shaft Diameter
15mm
Overall Length
90mm
Overall Width
90mm
Overall Depth
72mm
Maximum Speed
360rpm