Micrel MIC5018YM4 TR High Side MOSFET Power Driver 4-Pin, SOT-143

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
727-5208
Mfr. Part No.:
MIC5018YM4 TR
Manufacturer:
Micrel
Find similar products by selecting one or more attributes.
Select all

Brand

Micrel

Pin Count

4

Package Type

SOT-143

Number of Outputs

1

Topology

High Side

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Surface Mount