- RS Stock No.:
- 165-9130
- Mfr. Part No.:
- MAX4420ESA+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 165-9130
- Mfr. Part No.:
- MAX4420ESA+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
MOSFET & IGBT Drivers, Maxim Integrated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
MOSFET & IGBT Drivers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS, TTL |
Output Current | 6 A |
Supply Voltage | 18V |
Pin Count | 8 |
Package Type | SOIC |
Number of Outputs | 2 |
Topology | Buffer |
Number of Drivers | 1 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |