- RS Stock No.:
- 302-4908
- Mfr. Part No.:
- ZH182992
- Manufacturer:
- James Walker
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 302-4908
- Mfr. Part No.:
- ZH182992
- Manufacturer:
- James Walker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Specifications
Attribute | Value |
---|---|
Inside Diameter | 1.91in |
Outside Diameter | 5in |
Material | Sentinel |
Type | Full Face |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |