- RS Stock No.:
- 167-0487
- Mfr. Part No.:
- B88069X8091B502
- Manufacturer:
- EPCOS
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Box of 500)
SGD1.006
(exc. GST)
SGD1.097
(inc. GST)
Units | Per unit | Per Box* |
500 + | SGD1.006 | SGD503.00 |
*price indicative |
- RS Stock No.:
- 167-0487
- Mfr. Part No.:
- B88069X8091B502
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Miniature Gas Filled, B88069X Axial series
Very small size
Very fast response time
Stable performance over life
Extremely low capacitance
High insulation resistance
Very fast response time
Stable performance over life
Extremely low capacitance
High insulation resistance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | EHV |
Suppressor Type | 2 Electrode Arrester |
Maximum Surge Current | 2kA |
DC Spark Over Voltage | 75V |
Impulse Spark Over Voltage | 750V |
Mounting Type | Axial |
Dimensions | 2.8 (Dia.) x 3.5mm |
Length | 3.5mm |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |