- RS Stock No.:
- 202-3037
- Mfr. Part No.:
- MSB4-1/4:C3J1M1-WP
- Manufacturer:
- Festo
3 In Global stock for delivery within 4 working day(s)
22 In Global stock for delivery within 5 working day(s)
Added
Price Each
SGD410.82
(exc. GST)
SGD447.79
(inc. GST)
Units | Per unit |
1 + | SGD410.82 |
- RS Stock No.:
- 202-3037
- Mfr. Part No.:
- MSB4-1/4:C3J1M1-WP
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo FRL,1.5 to 14 Bar Operating Pressure, 1 to 12 Bar Pressure Regulation - MSB4-1/4:C3J1M1-WP
Install this FRL from Festo for the optimal performance of your pneumatic systems. This single unit combines a pressure regulator, 40μm air filter and lubrication function to control flow, keep the network clean and consistently lubricate your device. An integrated valve opens and closes to maintain reliable compression. You can conveniently detect operational pressures, thanks to the built-in pressure gauge, while an oil-mist lubricator helps prevent friction to boost durability. The unit's vertical mounting option with a 5° variance ensures effective drainage.
Features & Benefits
• Plastic guard to prevent leaks from drainage bowl
• Broad operating temperature range between -10°C and +60°C for use in challenging conditions
• Hardwearing aluminium die-cast housing safeguards against corrosive damage for durability
• Broad operating temperature range between -10°C and +60°C for use in challenging conditions
• Hardwearing aluminium die-cast housing safeguards against corrosive damage for durability
Applications
• Robotic systems
• Automotive industry
• Medical imaging equipment
• Automatic doors
• Automotive industry
• Medical imaging equipment
• Automatic doors
At what pressures can I use this FRL?
The device has an operating pressure range between 1.5 and 14 bar, making it a versatile option.
Can I prevent tampering after setting a specific pressure on the FRL?
Yes, it has a rotary knob lock that you can lock for added security.
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Drain Type | Manual |
Manufacturer Series | MSB4 |
Filtration Size | 40µm |
Pressure Gauge Port Size | G 1/4 |
Minimum Operating Pressure | 1bar |
Minimum Ambient Operating Temperature | -10°C |
Maximum Operating Pressure | 14 bar |
Bowl Material | Polycarbonate |