- RS Stock No.:
- 887-4812
- Mfr. Part No.:
- AW30-F03-B
- Manufacturer:
- SMC
5 In stock for delivery within 4 working days
Added
Price Each
SGD83.42
(exc. GST)
SGD90.93
(inc. GST)
Units | Per unit |
1 - 4 | SGD83.42 |
5 + | SGD68.66 |
- RS Stock No.:
- 887-4812
- Mfr. Part No.:
- AW30-F03-B
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
SMC Filter Regulator
The SMC 5μm pneumatic filter regulator has a G 3/8in port connection and a maximum operating pressure of 10bar. The regulator has a polycarbonate bowl. It is installed without an auto drain.
Features and Benefits
Without backflow mechanism
Modular type filter regulator
Without pressure gauge
Modular type filter regulator
Without pressure gauge
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/8 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | AW30 |
Filtration Size | 5µm |
Port Connection Thread Size | 3/8 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -5°C |
Ambient Operating Temperature Range | -5 → +60°C |
Port Connection Thread Standard | G |
Proof Pressure | 1.5MPa |
Process Operating Temperature Range | -5 → +60°C |
Minimum Ambient Operating Temperature | -5°C |
Bowl Material | Polycarbonate |
Maximum Process Operating Temperature | +60°C |