- RS Stock No.:
- 202-9350
- Mfr. Part No.:
- FRC-1/4-D-7-MIDI-A
- Manufacturer:
- Festo
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD528.90
(exc. GST)
SGD576.50
(inc. GST)
Units | Per unit |
1 + | SGD528.90 |
- RS Stock No.:
- 202-9350
- Mfr. Part No.:
- FRC-1/4-D-7-MIDI-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo service unit FRC-1/4-D-7-MIDI-A Filter/regulator/lubricator combination has maximum outlet pressure 7 bar, 40 μm filter, with metal bowl guard. It has automatic condensate drain.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Manufacturer Series | D |
Drain Type | Automatic |
Filtration Size | 40µm |