Xilinx EK-A7-AC701-G Artix-7 AC701 Evaluation Kit
- RS Stock No.:
- 783-2882
- Mfr. Part No.:
- EK-A7-AC701-G
- Manufacturer:
- Xilinx
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD7,974.27
(exc. GST)
SGD8,691.95
(inc. GST)
- RS Stock No.:
- 783-2882
- Mfr. Part No.:
- EK-A7-AC701-G
- Manufacturer:
- Xilinx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xilinx | |
| Programmable Logic Technology | FPGA | |
| Kit Classification | Evaluation Kit | |
| Kit Name | Artix-7 AC701 | |
| Select all | ||
|---|---|---|
Brand Xilinx | ||
Programmable Logic Technology FPGA | ||
Kit Classification Evaluation Kit | ||
Kit Name Artix-7 AC701 | ||
Artix-7 FPGA AC701 Evaluation Kit
The Artix-7 FPGA AC701 Evaluation Kit features the leading system performance per watt Artix-7 family to get you quickly prototyping for your cost sensitive applications. This includes all the basic components of hardware, design tools, IP, and pre-verified reference designs. This also features a targeted reference design enabling high-performance serial connectivity and advanced memory interfacing equipped with a full license for the Northwest Logic DMA engine.
AC701 evaluation board featuring the XC7A200T-2FBG676C FPGA
Targeted Reference Design featuring DDR3, PCIe® and DMA including a full license for the Northwest Logic DMA
AMS 101 evaluation card
Targeted Reference Design featuring DDR3, PCIe® and DMA including a full license for the Northwest Logic DMA
AMS 101 evaluation card
Supplied with
Full seat Vivado® Design Suite: Design Edition device-locked to the Artix-7 XC7A200T FPGA, Printed Getting Started Guide, cables
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.


