- RS Stock No.:
- 703-1323
- Mfr. Part No.:
- LCMXO2280C-C-EVN
- Manufacturer:
- Lattice Semiconductor
Discontinued product
- RS Stock No.:
- 703-1323
- Mfr. Part No.:
- LCMXO2280C-C-EVN
- Manufacturer:
- Lattice Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
MachXO Control Development Kit, Lattice Semiconductor
The MachXO Control Development Kit is a platform for rapidly prototyping system control designs using MachXO PLDs.,Using the preloaded control system-on-chip (Control SoC) design provided with the development kit, you can now test within minutes board control functions including fan speed control based on temperature monitoring, LCD control, complete power supply monitoring and reset distribution in conjunction with the Power Manager II POWR1014A and 8-bit LatticeMico8 microcontroller. You can then build your own designs using the free downloadable reference design source code, implementing these features in less than an hour. The board also features USB channels for JTAG programming and debugging from a host PC. A prototype area provides access to a variety of PIO banks of the MachXO PLD and the on-board I2C bus. The board can be controlled with a menu driven interface via terminal programs running on a host PC.
Preloaded Control SoC demo
MachXO LCMXO2280
Power Manager II ispPAC-POWR1014A
2Mbit SPI Flash & 1Mbit SRAM
I2C temperature sensor
Current and voltage sensor circuits
On-board fan
Interface to 16 x 2 LCD panel (LCD panel not included in the kit)
SD memory and Compact Flash memory card sockets (SD/Compact Flash memory not included in the kit)
Audio output channel
Expansion header for SPI & I2C
LEDs & switches
Standard USB cable for device programming and I2C communication
RS-232/USB & JTAG/USB interface
3" x 1" prototyping area
RoHS-compliant packaging and process
MachXO LCMXO2280
Power Manager II ispPAC-POWR1014A
2Mbit SPI Flash & 1Mbit SRAM
I2C temperature sensor
Current and voltage sensor circuits
On-board fan
Interface to 16 x 2 LCD panel (LCD panel not included in the kit)
SD memory and Compact Flash memory card sockets (SD/Compact Flash memory not included in the kit)
Audio output channel
Expansion header for SPI & I2C
LEDs & switches
Standard USB cable for device programming and I2C communication
RS-232/USB & JTAG/USB interface
3" x 1" prototyping area
RoHS-compliant packaging and process
Supplied with
MachXO Control Evaluation Board, AC adapter (international plugs), QuickSTART Guide
Specifications
Attribute | Value |
---|---|
Programmable Logic Technology | FPGA |
Kit Classification | Evaluation Kit |
Kit Name | MachXO Control |