- RS Stock No.:
- 179-1855
- Mfr. Part No.:
- 52745-2033
- Manufacturer:
- Molex
1010 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 10)
SGD2.048
(exc. GST)
SGD2.232
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | SGD2.048 | SGD20.48 |
50 - 90 | SGD2.005 | SGD20.05 |
100 - 490 | SGD1.945 | SGD19.45 |
500 - 990 | SGD1.887 | SGD18.87 |
1000 + | SGD1.83 | SGD18.30 |
*price indicative |
- RS Stock No.:
- 179-1855
- Mfr. Part No.:
- 52745-2033
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
0.50mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Top Contact Style, 4-20 Circuits, 20 Circuits, High Barrier Packaging
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF |
Contact Position | Top |
Insertion Force | ZIF |
Body Orientation | Right Angle |
Current Rating | 500mA |
Voltage Rating | 50 V |
Series Number | 52745 |
Number of Rows | 1 |
Termination Method | Solder |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Housing Material | Polyamide |