Wurth Elektronik, WR-FPC 1 mm Pitch 4 Way FPC Connector, ZIF Vertical Contact

Bulk discount available

Subtotal (1 reel of 1000 units)*

SGD1,280.00

(exc. GST)

SGD1,400.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
1000 - 4000SGD1.28SGD1,280.00
5000 - 9000SGD1.237SGD1,237.00
10000 +SGD1.155SGD1,155.00

*price indicative

RS Stock No.:
141-8722
Mfr. Part No.:
686104183822
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-FPC

Pitch

1 mm

Number of Contacts

4

Product Type

FPC Connector

Termination Type

ZIF Vertical Contact

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

25 °C

Number of Rows

1

Wurth WR-FPC Series 1.0mm ZIF FPC Connectors


WR-FPC series 1.00 mm ZIF (Zero Insertion Force) vertical SMT mounting FPC connectors with contacts on both sides. These WR-FPC series ZIF connectors feature a slide lock or stuffer type actuator that allows easy insertion of the FPC. The actuator is pulled open, the FPC inserted into the connector and the actuator pressed down again to form a secure mating connection. This slide lock actuator provides added retention to the FPC resulting in a reliable electrical and mechanical connection.

Features and Benefits


• Compact design Ideal for use in high density applications

• Slide lock actuator for easy FPC insertion and high retention force

Application Information


FPC connectors are Ideal for use in miniaturized high density applications including displays, touch panels and screens. Other industries include consumer electronics (personal computers, tablets, mobile phones and cameras) and in business, industrial and medical equipment.

Wurth 1.0mm FPC Connectors and Jumper Cables


Related links