- RS Stock No.:
- 136-2391
- Mfr. Part No.:
- FH30-90S-0.3SHW(98)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 136-2391
- Mfr. Part No.:
- FH30-90S-0.3SHW(98)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
Product Details
Hirose FH30 Series 0.3 mm and 0.4 mm ZIF FPC Connectors
FH30 series 0.3 mm and 0.4 mm ZIF (Zero Insertion Force) FPC connectors with a low profile 3.00 mm height above board and strong actuator retention. These FH30 series ZIF FPC connectors have a simple to use rotating flip-lock actuator which allows easy insertion of the FPC and provides a reliable connection. When the actuator is fully closed, it produces a tactile click to confirm it is firmly locked in place. The actuators of these FH30 series FPC connectors feature an enclosed shaft preventing the actuator from becoming dislodged when used in harsh conditions. The housings of these FPC connectors are designed to hold the tabs of the FPC in place ensuring correct positioning before the actuator is closed. The soldering leads are on a 0.6 mm or 0.8 mm pitch exiting on the front and back of the connector for easy soldering on the PCB. The bottom of the connector is insulated without any exposed contacts allowing the connector to be mounted over conductive traces on the PCB. The flat top of these FH30 ZIF FPC connectors allows pick-up with vacuum nozzles. These FH30 ZIF FPC connectors are halogen free in accordance with IEC61249-2-21
Features and Benefits
• Low profile 3.00 mm design
• For use with 0.3 mm thick FPC
• Rotating flip-lock actuator for easy FPC insertion and secure retention
• Strong actuator retention prevents dislodging in harsh environments
• Housings hold FPC in place after insertion
• 0.6 mm or 0.8 mm contacts for easy PCB mounting
• Insulated contacts allow mounting over conductive traces on the PCB
• Flat top for vacuum pick-up
• Halogen free in accordance with IEC61249-2-21
• For use with 0.3 mm thick FPC
• Rotating flip-lock actuator for easy FPC insertion and secure retention
• Strong actuator retention prevents dislodging in harsh environments
• Housings hold FPC in place after insertion
• 0.6 mm or 0.8 mm contacts for easy PCB mounting
• Insulated contacts allow mounting over conductive traces on the PCB
• Flat top for vacuum pick-up
• Halogen free in accordance with IEC61249-2-21
Product Application Information
The FH30 series 0.3 mm and 0.4 mm ZIF (Zero Insertion Force) FPC with their low profile, compact design are ideal for use in small portable devices. Applications include mobile phones, digital video cameras, PDAs, PDP and LCD displays.
Standards
Halogen free in accordance with IEC61249-2-21
0.3mm Hirose FPC Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 90 |
Contact Material | Phosphor Bronze |
Pitch | 0.3mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF Bottom Contact |
Body Orientation | Straight |
Locking Mechanism | Yes |
Current Rating | 150mA |
Voltage Rating | 50 V ac |
Series | FH30 |
Number of Rows | 2 |
Termination Method | Solder |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Housing Material | Liquid Crystal Polymer |