- RS Stock No.:
- 149-524
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 149-524
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Insulated Spade Connectors
These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.
Features and Benefits
- Insulated fork terminals
- Copper with a tin plating
- Colour coded to correspond with wire size
- Strength and durability
- All models are highly reliable and excellent quality
RS Pro Range
Specifications
Attribute | Value |
---|---|
Insulation | Insulated |
Width | 6mm |
Insulation Material | Vinyl |
Minimum Wire Size mm² | 1.5mm² |
Maximum Wire Size mm² | 2.5mm² |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Stud Size | M3 |
Colour | Blue |
Contact Plating | Tin |
Overall Length | 15.5mm |
Contact Material | Copper |
Thickness | 0.8mm |