Hongfa Europe GMBH Surface Mount Force Guided Relay, 24V dc Coil Voltage, 6A Switching Current, 5NO/1NC
- RS Stock No.:
- 176-2690
- Mfr. Part No.:
- HFA6/24-5H1DTGF
- Manufacturer:
- Hongfa Europe GMBH
View all Force Guided Relays
Temporarily out of stock - back order for despatch 12/06/2023, delivery within 4 working days from despatch date
Price Each (In a Tray of 20)
SGD60.208
(exc. GST)
SGD65.025
(inc. GST)
units | Per unit | Per Tray* |
20 + | SGD60.208 | SGD1,204.16 |
*price indicative |
- RS Stock No.:
- 176-2690
- Mfr. Part No.:
- HFA6/24-5H1DTGF
- Manufacturer:
- Hongfa Europe GMBH
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Multi contact arrangements: 5NO+1NC,
4NO+2NC, 3NO+3NC
Forcibly guided contacts
6A switching capability
Low input power: 500mW
High insulation capability: 10kV surge voltage between input and output
Environmental friendly product
Outline Dimensions: (50.0 x 13.0 x 24.0) mm
4NO+2NC, 3NO+3NC
Forcibly guided contacts
6A switching capability
Low input power: 500mW
High insulation capability: 10kV surge voltage between input and output
Environmental friendly product
Outline Dimensions: (50.0 x 13.0 x 24.0) mm
Specifications
Attribute | Value |
Coil Voltage | 24V dc |
Coil Power | 500mW |
Coil Resistance | 1.152Ω |
Contact Configuration | 5NO/1NC |
Number of Poles | 1 |
Switching Current | 6A |
Maximum Switching Current AC | 6 A |
Maximum Switching Current DC | 6 A |
Maximum Switching Voltage DC | 30V |
Maximum Switching Voltage AC | 400V |
Mounting Type | Surface Mount |
Terminal Type | PCB Pin |
Contact Material | Silver Alloy |
Depth | 13mm |
Maximum Switching Power DC | 180 W |
Maximum Switching Power AC | 1.5 kVA |
Life | 10000000ciklusok |
Length | 50mm |
Isolation Coil To Contact | 10kV |
Maximum Operating Temperature | +85°C |
Height | 24mm |
Series | HFA6 |
Minimum Operating Temperature | -40°C |