- RS Stock No.:
- 197-3288
- Mfr. Part No.:
- LSE-160WF 12X33
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 197-3288
- Mfr. Part No.:
- LSE-160WF 12X33
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3M Foam Tape, White Colour, Double Sided - VHB LSE Series - LSE-160WF 12X33
Make short work of assembly jobs with this robust double-sided foam tape from 3M. It bonds tricky-to-stick surfaces such as nylon, cement and wood without the need for primer. This speeds up your workflow and makes sure your finished product is neat. The high initial tack of the acrylic adhesive reduces the risk of parts shifting during application, making this product the right fit where pieces must align precisely.
Features & Benefits
• Maximum short-term operating temperature of +150°C enables versatile use in assembly processes
• 100% closed-cell acrylic foam makes tape suitable for outdoor and indoor use
• Reliable low-temperature tack for use in cooler workplaces
• Supplied in a 33m length to give you a ready supply
• 100% closed-cell acrylic foam makes tape suitable for outdoor and indoor use
• Reliable low-temperature tack for use in cooler workplaces
• Supplied in a 33m length to give you a ready supply
Applications
• Construction sector
• Retail signage
• Automotive industry
• Retail signage
• Automotive industry
How thick is this tape?
This 12mm-wide tape is 1.6mm thick, making it a handy choice for gap-filling.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifications
Attribute | Value |
---|---|
Width | 12mm |
Thickness | 1.6mm |
Length | 33m |
Backing Material | Acrylic Foam |
Colour | White |
Adhesion Strength | 54 N/cm |
Foam Density | 715kg/m³ |
Single/Double Sided | Double Sided |
Adhesive Material | Acrylic |
Model Number | LSE-160WF |
Maximum Operating Temperature | +150 (Short Term)°C |
Series | VHB™ LSE |