Narva 36 W T8 Fluorescent Tube, 3575 lm, 1200mm, G13

Unavailable
RS will no longer stock this product.
RS Stock No.:
795-9628
Mfr. Part No.:
LT-ET 36w/840
Manufacturer:
Narva
Find similar products by selecting one or more attributes.
Select all

Brand

Narva

Wattage

36 W

Length Imperial

4ft

Length Metric

1200mm

Lamp Size

T8

Lamp Base

G13

Colour Tone

Cool White

Colour Reference

840

Luminosity

3575 lm

COO (Country of Origin):
DE

Narva LT-T8 COLOURLUX plus ET - IGLOO Tubes


The Narva LT-T8 COLOURLUX plus ET-IGLOO fluorescent tubes have an average life of 20,000 hours if operated with electronic preheat ballast. These tube lamps feature a specially adapted protective tube T12, with a diameter of 38 mm, which allows the LT-T8 COLOURLUX plus ET-IGLOO to reach its maximum luminous flux at 5°C of ambient temperature, therefore it can be used at lower temperatures. The light of the fluorescent lamps of the series COLOURLUX plus has a very good colour rendering. These lamp tubes are used in applications for industry, trade, commerce, public buildings, offices and private areas.

Average life time 20,000 hours
Colour rendering Ra 1B
Complies with lighting requirements for work places


Fluorescent Triphosphor


Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).


• Extended life expectancy which can be increased by upto 20,000 hours with the use of high frequency luminaires.
• Shatter resistant versions available which retain the fragments in the event of a breakage.
• Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
• 16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.

Note

Nominal tube diameter - T5=16mm, T8=26mm, T9=29mm, T12=38mm