Fluorescent Tubes

Fluorescent tubes are a type of gas-discharge lamp that use phosphor fluorescence to produce visible light. These tubes are highly energy efficient compared to incandescent lamps and provide broad, uniform illumination, making them a staple in commercial, industrial, and institutional settings.

Fluorescent lighting systems require a ballast to provide the necessary starting voltage and to regulate current for safe, continuous operation. Modern electronic ballasts offer a step up from traditional magnetic types by improving efficiency, reducing flicker, and extending lamp lifespan. For a deeper look into the technology and installation of these lamps, please refer to our comprehensive fluorescent tubes guide.

Safety Warning: In the event of lamp breakage, ventilate the area for at least 30 minutes before cleanup. Wear protective gloves and use appropriate tools to collect fragments. Dispose of all components responsibly at designated hazardous waste or recycling facilities.

Types of Energy Fluorescent Tubes

Modern fluorescent tubes are categorised primarily by diameter and shape, ensuring compatibility with fixtures and lighting requirements.

By Diameter

The diameter of a fluorescent tube is a critical specification, as it dictates the fitting size and the overall energy efficiency of the lighting unit.

  • T2 Tubes (7 mm): These ultra-slim tubes are perfect for tight spaces, commonly used in retail display cabinets or for subtle accent lighting in residential furniture.
  • T4 Tubes (12 mm): Featuring a compact profile, T4 lamps are most frequently installed under kitchen worktops and in pelmet lighting to provide localised task illumination.
  • T5 Tubes (16 mm): High-efficiency T5 lamps are the standard for modern offices and warehouses. They offer the distinct advantage of being easily installed in continuous series for seamless light runs.
  • T8 Tubes (26 mm): The most common commercial size, T8 tubes are suited for larger environments such as supermarkets and hospitals, providing reliable, high-volume light.

By Shape

While the straight tube is the most recognisable, various shapes exist to accommodate different fixture designs and aesthetic goals.

  • Straight (Linear): The standard format used in ceiling troffers and batten fittings for uniform wide-area lighting.
  • Circular: Designed for round ceiling or wall luminaires, providing an even 360-degree light distribution.
  • U-Bent: A compact alternative where two linear tubes are joined at one end, ideal for smaller square fixtures or decorative lamps.

Applications Fluorescent Lamps

  • Manufacturing and Industrial Facilities: Fluorescent lamps provide the high-intensity, flicker-free illumination necessary for safety and precision on factory floors and in assembly areas.
  • Commercial Offices: The broad light distribution of T5 and T8 tubes helps reduce eye strain and shadows, creating a productive environment for administrative tasks.
  • Healthcare Facilities: Hospitals utilise fluorescent tubes for their reliability and ability to provide bright, sterile-looking light in corridors and patient examination rooms.
  • Retail Stores and Supermarkets: Linear tubes are essential for illuminating long aisles and product shelves, ensuring that colours appear vibrant and labels remain clearly legible to shoppers.
  • Residential: Commonly found in garages, basements, and kitchens, these tubes offer a long-lasting and cost-effective solution for utility lighting in the home.

Key Considerations When Selecting Fluorescent Tubes

  • Lumen Output and Efficiency: Choose tubes with appropriate luminous flux to meet ambient lighting requirements while minimising energy consumption.
  • Colour Temperature: Select tubes based on desired ambience and visual task requirements. Options range from warm white (2700–3500K) to daylight (5000–6500K).
  • Colour Rendering Index (CRI): Higher CRI (80+) ensures accurate colour perception, important for retail, healthcare, and design-focused spaces.
  • Tube Lifespan and Ballast Compatibility: Verify compatibility with electronic or magnetic ballasts to maximise operational life and minimise flicker.
  • Environment and Safety: Consider damp-rated or shatter-resistant tubes for areas prone to moisture or impact.

Trusted Fluorescent Tubes Supplier and Manufacturer in Singapore

RS Singapore is a leading supplier and distributor of high-quality lighting solutions, providing an extensive inventory of fluorescent tubes to support Singapore's diverse infrastructure. We stock a curated selection of lamps from world-class brands, including our own high-performance RS PRO range and specialist offerings from Bailey Electric & Electronics bv, all at a competitive price.

Beyond standard building illumination, our catalogue also features essential safety and portable solutions, such as the flashing beacon light for industrial warning systems and high-intensity torchlight units for maintenance inspections. Whether you require energy-efficient T5 replacements for a commercial office or heavy-duty T8 lamps for an industrial warehouse, our technical team ensures you have access to the most reliable products on the market. Explore our complete range of fluorescent tubes today to optimise your facility's lighting efficiency.

For more information regarding lead times and service coverage, please visit our delivery information page.

8 Products showing for Fluorescent Tubes

Results per page