- RS Stock No.:
- 906-9708
- Mfr. Part No.:
- RMA-7-SSV
- Manufacturer:
- DWYER INSTRUMENTS
Discontinued product
- RS Stock No.:
- 906-9708
- Mfr. Part No.:
- RMA-7-SSV
- Manufacturer:
- DWYER INSTRUMENTS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Dwyer Instruments RMA Series Flowmeters
Dwyer Instruments RMA series flowmeters feature a 2 scale and easy to read design. The direct reading scales eliminate troublesome conversions. Integral flow guides stabilise the float throughout the range. The float is highly visible against a white background. The RMA series are accurate within ±4% of full-scale reading.
Easy to read design
2 Scale
Simple installation
Interchangeable bodies
Easy cleaning
2 Scale
Simple installation
Interchangeable bodies
Easy cleaning
Specifications
Attribute | Value |
---|---|
Media Monitored | Air |
Device Type | Variable Area |
Minimum Flow Rate | 5 SCFH |
Maximum Flow Rate | 50 SCFH |
Pipe Diameter Range | 1/8 in |
Connection Type | 1/8 NPT Female |
Maximum Pressure | 6.9bar |
Material | Polycarbonate |
Maximum Operating Temperature | +54°C |
Series | RMA |