PowerLED Flex Series of LED Floodlights PIR Sensor
The Flex series of LED floodlights, from PowerLED, utilise high quality Epistar chips combined with reflectors to provide maximum illumination. Featuring a robust IP65 rated aluminium alloy and toughened glass enclosure, these LED floodlights are ideal for outdoor use, providing improved quality of light and a longer lifespan than conventional lighting technologies hence providing considerable reductions in maintenance costs. The PIR sensor of the Flex LED floodlights has automatic day/night identification and light sensitivity to operate the floodlight during the twilight hours. The adjustable on-time ensures that the light stays illuminated to times that suits your application. Applications for the FLEX series of LED floodlights include: security lighting, general exterior lighting and high level low maintenance fit and forget applications.
Energy saving, low maintenance LED floodlights IP65 rated for external use Adjustable bracket for light positioning 50-70% cost reduction compared to HP Sodium or Mercury lamps and 80% reduction compared to incandescent bulbs Longer lifespan than sodium incandescent bulbs Input Voltage: 85-265Vac High efficiency Power Factor: 0.95 (Min.) Beam Angle 120° Operating Temperature: -10°C to +35°C Lifetime >50K hours Case material aluminium alloy and toughened glass