Nightsearcher Portable Floodlight Rectangular LED 7.4 V
- RS Stock No.:
- 775-7324
- Mfr. Part No.:
- NSWORKSTAR
- Manufacturer:
- Nightsearcher
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD166.07
(exc. GST)
SGD181.02
(inc. GST)
- RS Stock No.:
- 775-7324
- Mfr. Part No.:
- NSWORKSTAR
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Dimensions | 306 x 258 x 457 mm | |
| Width | 258 mm | |
| Lamp Type | LED | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Dimensions 306 x 258 x 457 mm | ||
Width 258 mm | ||
Lamp Type LED | ||
- COO (Country of Origin):
- CN

