- RS Stock No.:
- 145-5880
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 145-5880
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO LED Floodlight, 20 W, 1800 lm, IP65, 240 V
The RS PRO LED (light-emitting diode) floodlight lets you illuminate your outdoor space. This product is often used as a security light in both residential and commercial settings. It has dimensions of (H) 118 mm x (W) 163 mm x (D) 29 mm.
The LED has a 4000 K (kelvin) colour temperature and emits a cool white glow. It has a high luminosity of 1800 lm (lumens). This bulb has been built to last 30,000 hours, making it more economical than its lifespan-limited halogen counterparts. It's contained within an IP65-rated unit for protection against water and dirt ingress.
Choose between a standard model and a PIR version that's sensitive to motion. Like all the products in our RS PRO range, it's been designed for durability and consistency. There's a sturdy aluminium casing, and all of the components have been extensively tested to ensure reliability.
The LED has a 4000 K (kelvin) colour temperature and emits a cool white glow. It has a high luminosity of 1800 lm (lumens). This bulb has been built to last 30,000 hours, making it more economical than its lifespan-limited halogen counterparts. It's contained within an IP65-rated unit for protection against water and dirt ingress.
Choose between a standard model and a PIR version that's sensitive to motion. Like all the products in our RS PRO range, it's been designed for durability and consistency. There's a sturdy aluminium casing, and all of the components have been extensively tested to ensure reliability.
Features and Benefits
• LED floodlight
• Voltage of 240 V ac
• Wattage of 20 W
• IP65 for protection against water and dirt ingress
• One LED
• Luminosity of 1800 lm
• Colour temperature of 4000 K
• Dimensions of (H) 118 mm x (W) 163 mm x (D) 29 mm
• Lifespan of around 30,000 hours
• Lamp supplied
• Beam angle of 105°
• Aluminium case
• Voltage of 240 V ac
• Wattage of 20 W
• IP65 for protection against water and dirt ingress
• One LED
• Luminosity of 1800 lm
• Colour temperature of 4000 K
• Dimensions of (H) 118 mm x (W) 163 mm x (D) 29 mm
• Lifespan of around 30,000 hours
• Lamp supplied
• Beam angle of 105°
• Aluminium case
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Wattage | 20 W |
Voltage | 220 → 240 V ac |
IP Rating | IP65 |
Luminosity | 1800 lm |
Colour Temperature | 4000K |
Height | 118mm |
Life Hours | 30000h |
Width | 163 mm |
Depth | 29 mm |
Floodlight Type | Indoor, Outdoor |
Lamp Type | LED |
PIR Included | No |
Beam Angle | 105° |
Case Material | Aluminium |