- RS Stock No.:
- 136-3571
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-3571
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Slim LED Floodlight with Sensor and Remote 50W
The RS Pro Slim 50 W LED Floodlight uses a new generation of outdoor light. Housed in a Black Aluminium frame with a thickness of only 27 mm. The floodlight uses the latest COB SMD LED, which provides exceptional light output and controls thermal release.
An automatic ignition is fully configurable configureable thanks to a clever remote control. With a push of a button, you can adjust the duration of light and the modes.
With an instant light output, no compromise has been made in terms of light quality and power (up to 4000 lm). This LED floodlight is the ideal upgrade of existing halogen floodlights through greater energy savings and low maintenance costs.
For professional use, it provides lighting for an exhibition stand, a car park or within a warehouse, a park or garden.
Features and Benefits
Very Slim LED Floodlight
Black Aluminium frame
Latest COB SMD LED
Low maintenance
Beam angle: 120°
Rate of Protection: IP65
Lumen output: 4000 lm
Colour Temperature: Cool Daylight (6000K)
Specifications
Attribute | Value |
---|---|
Wattage | 50 W |
Voltage | 220 → 240 V ac |
IP Rating | IP65 |
Luminosity | 4000 lm |
Colour Temperature | 6000K |
Lamp Type | LED |
PIR Included | Yes |
Floodlight Type | Remote Control |
Case Material | Aluminium |
Lamp Supplied | Yes |
Beam Angle | 120° |