DWYER INSTRUMENTS CFS2 Series Cable Mount Polypropylene Float Switch, Float, 6.96m Cable, SPDT, 250V ac Max
- RS Stock No.:
- 906-9522
- Mfr. Part No.:
- CFS2-DNBPN-20
- Manufacturer:
- DWYER INSTRUMENTS
Discontinued product
- RS Stock No.:
- 906-9522
- Mfr. Part No.:
- CFS2-DNBPN-20
- Manufacturer:
- DWYER INSTRUMENTS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Dwyer Instruments CFS2 Cable Float Switch
The Series CFS2 Cable Float Switch from Dwyer is a mechanically actuated floating switch used for activating the electrical components, mostly pumps, to start and stop automatically.
What are these used for?
The CFS2 is used for level control of liquids for filling or draining reservoirs and tanks.
What are these used for?
The CFS2 is used for level control of liquids for filling or draining reservoirs and tanks.
Benefits:
High reliability
Cost saving
Easy installation
Used for pump automation
Counterweights and cable hangers for various applications
Mercury-Free
CE Approved
Cost saving
Easy installation
Used for pump automation
Counterweights and cable hangers for various applications
Mercury-Free
CE Approved
Features:
Pressure limits: 14.5 psi (1 bar)
Enclosure rating: IP68
Cable material: PVC
Switch type: SPDT
Cable length: 20 ft (6.10m)
Enclosure rating: IP68
Cable material: PVC
Switch type: SPDT
Cable length: 20 ft (6.10m)
How does it work?
As fluid level rises the float will also rise, resulting in a tilt of the micro-switch located inside the housing. This tilt will generate a signal that can be used to actuate a motor or signal an indicator alarm. To ensure the proper function of the CFS2, it is necessary to secure the electric cable inside the tank or well. The length of the cable measured between the fixture point and the body of the CFS2 determines the total extension of the float and also the resulting distance between the pump stopping and starting level. It is essential to ensure that there are no obstructions in the CFS2 operational area before proceeding.
How to install CFS2 Series?
Insert the cable into the counterweight, turning it. This will result in the detachment of the plastic ring inserted in the mouth (if necessary use a screwdriver to aid in the detachment of the ring). Place the ring at the point on the cable where the counterweight is to be attached
Attach the counterweight on the ring by turning it and using moderate pressure.
Note: Counterweight not included
Attach the counterweight on the ring by turning it and using moderate pressure.
Note: Counterweight not included
Maintenance and repair
Check and clean wetted parts with water or damp cloth regularly.
Where can you use CFS2 series?
Water level monitoring
Tank level control
Industrial water control
Filling or draining reservoirs and tanks
Tank level control
Industrial water control
Filling or draining reservoirs and tanks
Specifications
Attribute | Value |
---|---|
Device Type | Float |
Mounting Type | Cable Mount |
Switch Output | SPDT |
Body Material | Polypropylene |
Cable Length | 6.96m |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Maximum AC Voltage | 250V |
Maximum Pressure | 1bar |
Series | CFS2 |
Standards Met | CE |
Current Rating | 10 A |