- RS Stock No.:
- 802-1244
- Mfr. Part No.:
- 74LCX574MTC
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 802-1244
- Mfr. Part No.:
- 74LCX574MTC
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
74LCX Family, Fairchild Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
74LCX Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74LCX |
Logic Function | D Type |
Input Type | Single Ended |
Output Type | 3 State |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 9.5 ns@ 50 pF |
Dimensions | 6.5 x 4.4 x 0.9mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 6.5mm |
Height | 0.9mm |
Width | 4.4mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 2 V |