- RS Stock No.:
- 542-0229
- Mfr. Part No.:
- TC74ACT574F(F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 542-0229
- Mfr. Part No.:
- TC74ACT574F(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
74ACT Family, Toshiba
Advanced CMOS/TTL Logic
Operating Voltage: +4.5 to +5.5
Compatibility: Input TTL, Output TTL
Operating Voltage: +4.5 to +5.5
Compatibility: Input TTL, Output TTL
74ACT Family
Specifications
Attribute | Value |
---|---|
Logic Family | ACT |
Logic Function | D Type |
Input Type | Single Ended |
Output Type | 3 State |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 20 |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 10.1 ns @ 5 V |
Dimensions | 12.8 x 5.3 x 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Width | 5.3mm |
Minimum Operating Temperature | -40 °C |
Length | 12.8mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Height | 1.5mm |