- RS Stock No.:
- 540-8184
- Mfr. Part No.:
- TC74HC374AF(EL,F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 540-8184
- Mfr. Part No.:
- TC74HC374AF(EL,F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Logic Function | D Type |
Input Type | Single Ended |
Output Type | 3 State |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 20 |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 190 ns @ 2 V |
Dimensions | 12.8 x 5.3 x 1.5mm |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Width | 5.3mm |
Height | 1.5mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 150pF |
Length | 12.8mm |